Lumex SSP-1157B156U12 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 80mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 47000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Panel |
| Number of LEDs | 11 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Voltage Rating | 12V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-1157B156U12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.