Lumex SSP-11CR6U12 technical specifications.
| Current Rating | 70mA |
| Diameter | 50mm |
| Forward Current | 70mA |
| Height | 37.5mm |
| Illumination Color | Red |
| Luminous Intensity | 11mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-11CR6U12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.