Lumex SSP-11CR912 technical specifications.
| Color | White |
| Current Rating | 70mA |
| Illumination Color | White |
| Luminous Flux | 12lm |
| Luminous Intensity | 12mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-11CR912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.