Lumex SSP-11E277U110 technical specifications.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Circular |
| Luminous Intensity | 13000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Number of LEDs | 12 |
| Package Quantity | 10 |
| Voltage Rating | 110V |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSP-11E277U110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.