Lumex SSP-13MB153S12G technical specifications.
| Color | Yellow |
| Current Rating | 90mA |
| Luminous Intensity | 57500mcd |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-13MB153S12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.