Lumex SSP-13MDB152UP12G technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 25mA |
| Luminous Intensity | 99100mcd |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-13MDB152UP12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.