Lumex SSP-13MDB156U12G technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 30mA |
| Lens Style | Circular |
| Luminous Intensity | 55500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.26W |
| Number of LEDs | 12 |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-13MDB156U12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.