Lumex SSP-24MB153S12G technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 80mA |
| Lens Style | Circular |
| Luminous Intensity | 106200mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Panel |
| Number of LEDs | 24 |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-24MB153S12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.