Lumex SSP-3MB9912G technical specifications.
| Color | White |
| Lens Style | Round |
| Luminous Intensity | 13100mcd |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-3MB9912G to view detailed technical specifications.
No datasheet is available for this part.