Lumex SSP-4SE102UP12G technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Circular |
| Luminous Intensity | 30500mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 30mW |
| Mount | Stud |
| Number of LEDs | 4 |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-4SE102UP12G to view detailed technical specifications.
No datasheet is available for this part.