Lumex SSP-4SE106U12G technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 30mA |
| Diameter | 13.5mm |
| Length | 29.85mm |
| Lens Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 17000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Stud |
| Number of LEDs | 4 |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Viewing Angle | 30° |
| Voltage Rating | 12V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-4SE106U12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.