Lumex SSP-8FE272UP120 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Lens Style | Diffused |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Lumex SSP-8FE272UP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.