Lumex SSP-8GE276U120 technical specifications.
| Package/Case | Module |
| Color | Red |
| Lens Color | White |
| Luminous Intensity | 2.4mcd |
| Package Quantity | 100 |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSP-8GE276U120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.