Lumex SSP-CS832UP12 technical specifications.
| Color | Green |
| Height | 10mm |
| Length | 83mm |
| Lens Style | Flat |
| Max Current Rating | 70mA |
| Package Quantity | 25 |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-CS832UP12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.