Lumex SSP-D19F9SIC-12V technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 1200mcd |
| Mount | Flanges |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Voltage Rating | 12V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-D19F9SIC-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.