Lumex SSP-D19F9SUGC-12V technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 25mA |
| Forward Current | 25mA |
| Illumination Color | Green |
| Luminous Intensity | 300mcd |
| Mount | Flanges |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Poly-Leds™ |
| Voltage Rating | 12V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-D19F9SUGC-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.