Lumex SSP-D19F9SUGC-28V technical specifications.
| Forward Current | 25mA |
| Illumination Color | Green |
| Luminous Intensity | 300mcd |
| Mount | Flanges |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-D19F9SUGC-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.