Lumex SSP-D19F9SYC-28V technical specifications.
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Luminous Intensity | 450mcd |
| Mount | Flanges |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-D19F9SYC-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.