Lumex SSP-D29B9SYC-12V technical specifications.
| Color | Yellow |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Viewing Angle | 40° |
| Voltage Rating | 12V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-D29B9SYC-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.