Lumex SSP-FSD8DUSB-12V3 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of LEDs | 2 |
| Test Temperature | 25°C |
| Viewing Angle | 85° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-FSD8DUSB-12V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
