Lumex SSP-LB12MW024K03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 2600K ~ 3000K |
| Height | 13.25mm |
| Illumination Color | White |
| Length | 304mm |
| Lens Style | Flat |
| Luminous Flux | 190lm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SunBritera Strip |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.45mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LB12MW024K03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.