Lumex SSP-LB24USB24K10 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 14.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 610mm |
| Lens Style | Flat |
| Package Quantity | 1 |
| Series | SunBritera Strip |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LB24USB24K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.