Lumex SSP-LT6007U24 technical specifications.
| Color | Blue |
| Current | 150mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Viewing Angle | 180° |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex SSP-LT6007U24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
