Lumex SSP-LX20049C-3W technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 100lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LX20049C-3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.