Lumex SSP-LX6144A2UPC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 120mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Flux | 2.5lm |
| Luminous Intensity | 16cd |
| Max Current Rating | 120mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LuxLED™ |
| Test Temperature | 25°C |
| Viewing Angle | 10° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LX6144A2UPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.