Lumex SSP-LX6144C6UC technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 120mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 2.5lm |
| Luminous Intensity | 12cd |
| Max Current Rating | 120mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LuxLED™ |
| Test Temperature | 25°C |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LX6144C6UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.