The SSP-LXC0436U3 is a red LED with a luminous intensity of 2000mcd and a wavelength of 626nm. It features a dome lens style and is available in bulk packaging with 10 units per package. The LED is RoHS compliant and suitable for general use in LED indication applications.
Lumex SSP-LXC0436U3 technical specifications.
| Color | Red |
| Forward Current | 150mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 2000mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0436U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.