Lumex SSP-LXC0437U3 technical specifications.
| Color | Blue |
| Luminous Intensity | 2000mcd |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0437U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.