Lumex SSP-LXC0472S4 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 25mA |
| Forward Current | 150mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 5.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC0472S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.