Lumex SSP-LXC102821BA technical specifications.
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 150mA |
| Lens Color | Clear |
| Lens Style | Square, Circular |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 21 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Connector |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXC102821BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.