Lumex SSP-LXS0676U9 technical specifications.
| Color | Red |
| Forward Current | 120mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 2000mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXS0676U9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.