Lumex SSP-LXS0677U9 technical specifications.
| Color | Blue |
| Forward Current | 100mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 4000mcd |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXS0677U9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.