Lumex SSP-LXS08762S9BA technical specifications.
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 150mA |
| Illumination Color | Green, Red |
| Lens Color | Clear |
| Lens Style | Dome, Circular |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Connector |
| Voltage Rating | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXS08762S9BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.