Lumex SSP-LXS244616A technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Height | 0.7inch |
| Length | 2.44inch |
| Lens Style | Circular |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 16 |
| RoHS Compliant | Yes |
| Voltage Rating | 2.3V |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LXS244616A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.