Lumex SSP-M16MW012C05 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Illumination Color | White |
| Lens Color | Clear |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | SunBrite™ |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-M16MW012C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.