Lumex SSP-PW024 technical specifications.
| Package/Case | 100 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SunBrite™ |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-PW024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
