Lumex SSS-LX5093BSRD360B technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 200mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093BSRD360B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.