Lumex SSS-LX5093USBC500B technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Package Quantity | 500 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5093USBC500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.