Lumex SSS-LX5099SRSYC150 technical specifications.
| Illumination Color | Red, Yellow |
| Lens Style | Dome |
| Luminous Intensity | 500mcd |
| Package Quantity | 10 |
| Packaging | Bulk |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSS-LX5099SRSYC150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.