Lumidrives CE18L-RGB-015 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Max Operating Temperature | 55°C |
| Power Dissipation | 18W |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives CE18L-RGB-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.