
Lumidrives CE3C-RGB-025 technical specifications.
| Color | Blue, Green, Red |
| Luminous Flux | 53lm |
| Max Operating Temperature | 55°C |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives CE3C-RGB-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
