
Lumidrives CT4-100 technical specifications.
| Current Rating | 350mA |
| Lead Length | 100mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives CT4-100 to view detailed technical specifications.
No datasheet is available for this part.
