
Lumidrives HL11-B-005 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HL11 |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL11-B-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.