
Lumidrives HL11-W technical specifications.
| Color | White |
| Forward Current | 700mA |
| Head Diameter | 34.7mm |
| Luminous Flux | 60lm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Power Consumption | 2.4W |
| Reach SVHC Compliant | No |
| Series | HL11 |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL11-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
