
Lumidrives HL16-RGB technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Luminous Flux | 42lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 240V |
| Power Consumption | 3W |
| Reach SVHC Compliant | No |
| Series | HL SERIES |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives HL16-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.