
Lumidrives LLN9-B-015 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Operating Supply Voltage | 3.42V |
| Power Dissipation | 9W |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LLN9-B-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.