The LLT3-R is a red LED module from Lumidrives, operating at 2.95V with a luminous flux of 44lm. It consumes 1.03W of power and can dissipate up to 3W. The module is RoHS compliant but not SVHC compliant. It is part of the LUMILIGHT series.
Lumidrives LLT3-R technical specifications.
| Package/Case | Module |
| Color | Red |
| Luminous Flux | 44lm |
| Operating Supply Voltage | 2.95V |
| Power Consumption | 1.03W |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUMILIGHT |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LLT3-R to view detailed technical specifications.
No datasheet is available for this part.