
Lumidrives LLT6-G technical specifications.
| Package/Case | Module |
| Color | Green |
| Luminous Flux | 53lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Operating Supply Voltage | 3.42V |
| Power Dissipation | 6W |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LLT6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.