
Lumidrives LML6-LV-CW-OV technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6350K |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LML6-LV-CW-OV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
