
Lumidrives LSP1-B-520 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Operating Supply Voltage | 3.42V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUMISPOT |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LSP1-B-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
